Technical documents
Specifications
Brand
AbraconSeries
AFS1575
Maximum Voltage Rating
5 V
Mounting Type
Surface Mount
Operating Frequency
1575MHz
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Abracon, AFS1575, Signal Filter, 5 V 1575MHz, SMD
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Abracon, AFS1575, Signal Filter, 5 V 1575MHz, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconSeries
AFS1575
Maximum Voltage Rating
5 V
Mounting Type
Surface Mount
Operating Frequency
1575MHz