Technical documents
Specifications
Brand
AbraconRF Protocols
2G (GSM/GPRS)
Frequency Range
820 → 2170 MHz
Connector Type
SMA
Antenna Physical Form
T-Bar
Internal/External
External
Gain
1 → 3dBi
Antenna Mounting Type
Adhesive
Lead Length
3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 100) (ex VAT)
Abracon APAMS-102 T-Bar Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)
100
P.O.A.
Each (In a Bag of 100) (ex VAT)
Abracon APAMS-102 T-Bar Multi-Band Antenna with SMA Connector, 2G (GSM/GPRS)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
AbraconRF Protocols
2G (GSM/GPRS)
Frequency Range
820 → 2170 MHz
Connector Type
SMA
Antenna Physical Form
T-Bar
Internal/External
External
Gain
1 → 3dBi
Antenna Mounting Type
Adhesive
Lead Length
3m
Antenna Directivity
Omnidirectional
Includes Lead
Yes