Abracon, 32.76kHz XO Oscillator, ±10ppm CMOS, 4-Pin SMD ASAKMPD1-32.768KHZ-T3

RS Stock No.: 180-7710Brand: AbraconManufacturers Part No.: ASAKMPD1-32.768KHZ-T3
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

32.76kHz

Frequency Stability

±10ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.6mm

Width_SC_PC

1.2mm

Length

1.6mm

Dimensions

1.6 x 1.2 x 0.6mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Abracon, 32.76kHz XO Oscillator, ±10ppm CMOS, 4-Pin SMD ASAKMPD1-32.768KHZ-T3

P.O.A.

Abracon, 32.76kHz XO Oscillator, ±10ppm CMOS, 4-Pin SMD ASAKMPD1-32.768KHZ-T3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

32.76kHz

Frequency Stability

±10ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.6mm

Width_SC_PC

1.2mm

Length

1.6mm

Dimensions

1.6 x 1.2 x 0.6mm

Country of Origin

Japan