Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-XY-T

RS Stock No.: 241-3071Brand: AbraconManufacturers Part No.: ASDMB-100.000MHZ-XY-T
brand-logo
View all in MEMS Oscillators

Technical documents

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

100MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-XY-T

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Abracon 100MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDMB-100.000MHZ-XY-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

100MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4