Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T

RS Stock No.: 171-2341Brand: AbraconManufacturers Part No.: ASE-8.000MHZ-LC-T
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T

P.O.A.

Abracon, 8MHz XO Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-8.000MHZ-LC-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Oscillator Type

XO

Output Frequency

8MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.2mm

Country of Origin

Taiwan, Province Of China