Technical documents
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
32.768kHz
Frequency Stability
±5.0ppm
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-C-32.768kHz-E50-T3
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Abracon 32.768kHz TCXO Temperature Compensated Crystal Oscillator, CMOS ±5.0ppm SMDATXK-H14-C-32.768kHz-E50-T3
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AbraconOscillator Type
TCXO
Output Frequency
32.768kHz
Frequency Stability
±5.0ppm
Load Capacitance
15pF
Package Type
SMD
Output Level
CMOS
