Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

AWSCR-12.00CELB-C33-T3, Ceramic Resonator, 12MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm

RS Stock No.: 188-6486Brand: AbraconManufacturers Part No.: AWSCR-12.00CELB-C33-T3
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

Abracon

Resonance Frequency

12MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

125°C

Width_SC_PC

1.3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

AWSCR-12.00CELB-C33-T3, Ceramic Resonator, 12MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm

P.O.A.

AWSCR-12.00CELB-C33-T3, Ceramic Resonator, 12MHz 33pF, 3-Pin, 3.2 x 1.3 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Resonance Frequency

12MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

3.2 x 1.3 x 1mm

Height

1mm

Length

3.2mm

Maximum Operating Temperature

125°C

Width_SC_PC

1.3mm

Minimum Operating Temperature

-40°C

Country of Origin

China