AWSCR-2.45CPLA-C30-T4, Ceramic Resonator, 2.45MHz 30pF, 3-Pin, 6 x 3 x 1.8mm

RS Stock No.: 188-6491Brand: AbraconManufacturers Part No.: AWSCR-2.45CPLA-C30-T4
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

Abracon

Resonance Frequency

2.45MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

AWSCR-2.45CPLA-C30-T4, Ceramic Resonator, 2.45MHz 30pF, 3-Pin, 6 x 3 x 1.8mm

P.O.A.

AWSCR-2.45CPLA-C30-T4, Ceramic Resonator, 2.45MHz 30pF, 3-Pin, 6 x 3 x 1.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Resonance Frequency

2.45MHz

Frequency Tolerance

±0.5%

Load Capacitance

30pF

Resonance Resistance

100Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.8mm

Height

1.8mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China