AWSCR-4.19CPLA-C33-T4, Ceramic Resonator, 4.19MHz 33pF, 3-Pin, 6 x 3 x 1.5mm

RS Stock No.: 188-6695Brand: AbraconManufacturers Part No.: AWSCR-4.19CPLA-C33-T4
brand-logo
View all in Ceramic Resonators

Technical documents

Specifications

Brand

Abracon

Resonance Frequency

4.19MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

AWSCR-4.19CPLA-C33-T4, Ceramic Resonator, 4.19MHz 33pF, 3-Pin, 6 x 3 x 1.5mm
Select packaging type

P.O.A.

AWSCR-4.19CPLA-C33-T4, Ceramic Resonator, 4.19MHz 33pF, 3-Pin, 6 x 3 x 1.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Resonance Frequency

4.19MHz

Frequency Tolerance

±0.5%

Load Capacitance

33pF

Resonance Resistance

30Ω

Frequency Ageing

±0.1%

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

6 x 3 x 1.5mm

Height

1.5mm

Length

6mm

Maximum Operating Temperature

85°C

Width_SC_PC

3mm

Minimum Operating Temperature

-40°C

Country of Origin

China