Abracon 14.7456MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm

RS Stock No.: 226-0534Brand: AbraconManufacturers Part No.: FC4SDCBMF14.7456-T1
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Dimensions

13.5 x 5.0 x 4.5mm

Frequency Tolerance

±30ppm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Abracon 14.7456MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Abracon 14.7456MHz Crystal ±30ppm SMD 2-Pin 13.5 x 5.0 x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Dimensions

13.5 x 5.0 x 4.5mm

Frequency Tolerance

±30ppm