Technical documents
Specifications
Brand
AbraconStandard Frequency
11.0592MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Dimensions
11.35 x 4.64 x 3.6mm
Frequency Tolerance
±30ppm
You may be interested in

Fox Electronics 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mmBrand: Fox Electronics
P.O.A.Each (In a Pack of 5) (ex VAT)
Fox Electronics 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mmBrand: Fox Electronics
P.O.A.Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Abracon 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Abracon 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Fox Electronics 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mmBrand: Fox Electronics
P.O.A.Each (In a Pack of 5) (ex VAT)
Fox Electronics 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mmBrand: Fox Electronics
P.O.A.Each (Supplied in a Bag) (ex VAT)
Technical documents
Specifications
Brand
AbraconStandard Frequency
11.0592MHz
Mounting Type
Through Hole
Load Capacitance
20pF
Package Type
HC-49-SLF
Pin Count
2
Dimensions
11.35 x 4.64 x 3.6mm
Frequency Tolerance
±30ppm
You may be interested in

Fox Electronics 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mmBrand: Fox Electronics
P.O.A.Each (In a Pack of 5) (ex VAT)
Fox Electronics 11.0592MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.65 x 3.6mmBrand: Fox Electronics
P.O.A.Each (Supplied in a Bag) (ex VAT)