Abracon 24.576MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm

RS Stock No.: 226-0623Brand: AbraconManufacturers Part No.: FC4STCBMF24.576
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24.576MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Dimensions

11.35 x 4.64 x 3.6mm

Frequency Tolerance

±30ppm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Abracon 24.576MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm

P.O.A.

Each (In a Pack of 50) (ex VAT)

Abracon 24.576MHz Crystal ±30ppm HC-49-SLF 2-Pin 11.35 x 4.64 x 3.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

24.576MHz

Mounting Type

Through Hole

Load Capacitance

20pF

Package Type

HC-49-SLF

Pin Count

2

Dimensions

11.35 x 4.64 x 3.6mm

Frequency Tolerance

±30ppm