Abracon 48MHz Crystal Unit ±25ppm SMD 4-Pin 7 x 5 x 1.5mm

RS Stock No.: 226-0760Brand: AbraconManufacturers Part No.: FO7HSCDE48.0-T1
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

48MHz

Mounting Type

Surface Mount

Load Capacitance

15pF

Package Type

SMD

Pin Count

4

Dimensions

7 x 5 x 1.5mm

Frequency Tolerance

±25ppm

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Abracon 48MHz Crystal Unit ±25ppm SMD 4-Pin 7 x 5 x 1.5mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Abracon 48MHz Crystal Unit ±25ppm SMD 4-Pin 7 x 5 x 1.5mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

48MHz

Mounting Type

Surface Mount

Load Capacitance

15pF

Package Type

SMD

Pin Count

4

Dimensions

7 x 5 x 1.5mm

Frequency Tolerance

±25ppm