Technical documents
Specifications
Brand
ABUS Security-CenterSelf-Adhesive
Yes
Sign Description
CCTV
Colour
Red/White
Height
52.5 mm
Text Message
CCTV Surveillance This Building Is Electronically Monitored
Text Language
English
Quantity Per Package
1
Width
74mm
Sign or Label
Label
Country of Origin
Germany
Product details
Warning Sticker for CCTV Surveillance
Warns people that the building has an active CCTV Surveillance System.
Printed on both sides to enable fixing onto glass
Reflective
Weather-resistant
Available in two sizes
A notice on CCTV surveillance is a legal requirement for areas that are open to the public
Property Protection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUS Security-CenterSelf-Adhesive
Yes
Sign Description
CCTV
Colour
Red/White
Height
52.5 mm
Text Message
CCTV Surveillance This Building Is Electronically Monitored
Text Language
English
Quantity Per Package
1
Width
74mm
Sign or Label
Label
Country of Origin
Germany
Product details
Warning Sticker for CCTV Surveillance
Warns people that the building has an active CCTV Surveillance System.
Printed on both sides to enable fixing onto glass
Reflective
Weather-resistant
Available in two sizes
A notice on CCTV surveillance is a legal requirement for areas that are open to the public