Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABUS Vibration Sensor, 300 mA Max, 16V Max → +55°C

RS Stock No.: 228-9497Brand: ABUS Security-CenterManufacturers Part No.: AZEM10000
brand-logo
View all in Vibration Sensors

Technical documents

Specifications

Maximum Current

300 mA

Maximum dc Voltage

16V

Maximum Operating Temperature

+55°C

Dimensions

30x108x22 (WxHxD)\ mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Vibration Sensor, 300 mA Max, 16V Max → +55°C

P.O.A.

ABUS Vibration Sensor, 300 mA Max, 16V Max → +55°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Maximum Current

300 mA

Maximum dc Voltage

16V

Maximum Operating Temperature

+55°C

Dimensions

30x108x22 (WxHxD)\ mm

Country of Origin

China

You may be interested in