ABUS ABS Smoke Detector, 85dB, 3V

RS Stock No.: 277-5808Brand: ABUS Security-CenterManufacturers Part No.: GRWM30600Distrelec Article No.: 30315151
brand-logo
View all in Smoke Alarms

Technical documents

Specifications

Type

Smoke Detector

Operating Voltage

3V

Connection Type

Wireless

Series

GRWM3

Sound Level

85dB

Material

ABS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS ABS Smoke Detector, 85dB, 3V

P.O.A.

ABUS ABS Smoke Detector, 85dB, 3V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Smoke Detector

Operating Voltage

3V

Connection Type

Wireless

Series

GRWM3

Sound Level

85dB

Material

ABS

Country of Origin

China