ABUS Analogue Indoor, Outdoor IR CCTV Camera

RS Stock No.: 277-5811Brand: ABUS Security-CenterManufacturers Part No.: HDCC65550Distrelec Article No.: 30315188
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Form Factor

Tube

Maximum Resolution

2592 x 1944pixels

Power Over Ethernet

No

IR

Yes

Wireless

No

IP Rating

IP67

Distrelec Product Id

30315188

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Analogue Indoor, Outdoor IR CCTV Camera

P.O.A.

ABUS Analogue Indoor, Outdoor IR CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Form Factor

Tube

Maximum Resolution

2592 x 1944pixels

Power Over Ethernet

No

IR

Yes

Wireless

No

IP Rating

IP67

Distrelec Product Id

30315188

Country of Origin

China

You may be interested in