ABUS NVR10020 CCTV Digital Video Recorder3840 x 2160 pixels
RS Stock No.: 177-4406Brand: ABUS Security-CenterManufacturers Part No.: NVR10020Distrelec Article No.: 30315225

Technical documents
Specifications
Brand
ABUS Security-CenterModel Number
NVR10020
Resolution
3840 x 2160 pixels
Number of Channels
8
Number of Camera Connections
8
Depth
315.0 mm
Height
50.0 mm
Width
380.0mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ABUS NVR10020 CCTV Digital Video Recorder3840 x 2160 pixels
1
P.O.A.
ABUS NVR10020 CCTV Digital Video Recorder3840 x 2160 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUS Security-CenterModel Number
NVR10020
Resolution
3840 x 2160 pixels
Number of Channels
8
Number of Camera Connections
8
Depth
315.0 mm
Height
50.0 mm
Width
380.0mm
Country of Origin
China