Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABUS NVR10051 CCTV Network Video Recorder (NVR)1024 x 768 pixels

RS Stock No.: 180-152Brand: ABUS Security-CenterManufacturers Part No.: NVR10051
brand-logo
View all in CCTV Video Recorders

Technical documents

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10051

Resolution

1024 x 768 pixels

Number of Channels

64

Frame Rate

1600fps

Hard Drive

Internal

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS NVR10051 CCTV Network Video Recorder (NVR)1024 x 768 pixels

P.O.A.

ABUS NVR10051 CCTV Network Video Recorder (NVR)1024 x 768 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

NVR100

Video Recorder Type

NVR

Model Number

NVR10051

Resolution

1024 x 768 pixels

Number of Channels

64

Frame Rate

1600fps

Hard Drive

Internal

Country of Origin

China