ABUS PC Optical Smoke Detector, 12V dc

Technical documents
Specifications
Brand
ABUS Security-CenterType
Optical Smoke Detector
Operating Voltage
12V dc
Connection Type
Wired
Material
PC
Diameter
98mm
Depth
46 mm
Distrelec Product Id
13060457
Country of Origin
China
Product details
Smoke Alarm
Opti Smoke optical smoke sensor (RM1000)
For detecting visible smoke particles
Integrated infrared light source generates a light pulse every 8 seconds
Visible smoke particles alter the signal received by a photo-diode and the sensor triggers an alarm
Self-adjusting sensitivity
Floating alarm relay
Direct connection to each alarm control unit
Recording range 40 m2
Mounted to ceiling in centre of room
Opti Heat thermo-differential sensor (RM1100)
Thermo-differential fire detector (heat detector)
Two-way detection (thermo-differential/absolute)
Floating alarm relay
Direct connection to every alarm control unit
For avoiding false alarms in smoking areas, kitchens, garages etc.
It detects an alarm if the temperature rises by more than 3°C within 1 minute or to over 60°C overall in a detection range of 40 m2
Mounted to ceiling in centre of room
Standards
EN54
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUS Security-CenterType
Optical Smoke Detector
Operating Voltage
12V dc
Connection Type
Wired
Material
PC
Diameter
98mm
Depth
46 mm
Distrelec Product Id
13060457
Country of Origin
China
Product details
Smoke Alarm
Opti Smoke optical smoke sensor (RM1000)
For detecting visible smoke particles
Integrated infrared light source generates a light pulse every 8 seconds
Visible smoke particles alter the signal received by a photo-diode and the sensor triggers an alarm
Self-adjusting sensitivity
Floating alarm relay
Direct connection to each alarm control unit
Recording range 40 m2
Mounted to ceiling in centre of room
Opti Heat thermo-differential sensor (RM1100)
Thermo-differential fire detector (heat detector)
Two-way detection (thermo-differential/absolute)
Floating alarm relay
Direct connection to every alarm control unit
For avoiding false alarms in smoking areas, kitchens, garages etc.
It detects an alarm if the temperature rises by more than 3°C within 1 minute or to over 60°C overall in a detection range of 40 m2
Mounted to ceiling in centre of room
Standards
EN54