ABUS 12V 100dB Security Alarm Sounder & Strobe

Technical documents
Specifications
Brand
ABUS Security-CenterProduct Type
Sounder, Strobe
Sound Level
100dB
Strobe Colour
Red
Case Colour
White/Red
Depth
43 mm
Height
122 mm
Width
73mm
Distrelec Product Id
13060633
Country of Origin
China
Product details
Sounder with Flashlight
Small size
Sounder with built-in flashlight - suitable for sheltered outdoor and indoor areas
Regular alarm sounds with an acoustic power of over 100 dB
Option to control siren and flashing light separately
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUS Security-CenterProduct Type
Sounder, Strobe
Sound Level
100dB
Strobe Colour
Red
Case Colour
White/Red
Depth
43 mm
Height
122 mm
Width
73mm
Distrelec Product Id
13060633
Country of Origin
China
Product details
Sounder with Flashlight
Small size
Sounder with built-in flashlight - suitable for sheltered outdoor and indoor areas
Regular alarm sounds with an acoustic power of over 100 dB
Option to control siren and flashing light separately