ABUS TVAC10001 10.4in LED CCTV Monitor

RS Stock No.: 187-9365Brand: ABUS Security-CenterManufacturers Part No.: TVAC10001
brand-logo
View all in CCTV Monitors

Technical documents

Specifications

Model Number

TVAC10001

Screen Size

10.4in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Depth

29 mm

Height

222 mm

Width

268mm

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS TVAC10001 10.4in LED CCTV Monitor

P.O.A.

ABUS TVAC10001 10.4in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Model Number

TVAC10001

Screen Size

10.4in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

800 x 600 pixels

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Depth

29 mm

Height

222 mm

Width

268mm

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in