ABUS Power Supply Built-In Power Pack

RS Stock No.: 177-4422Brand: ABUS Security-CenterManufacturers Part No.: TVAC35202Distrelec Article No.: 30315258
brand-logo
View all in CCTV Accessories

Technical documents

Specifications

Type

Integrated Power Supply

Supply Voltage

230.0V

Depth

26.0 mm

Height

55.0 mm

Width

51.0mm

Accessory Type

Power Supply

Distrelec Product Id

30315258

Country of Origin

Germany

You may be interested in
ABUS Mini Integrated Power Supply
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABUS Power Supply Built-In Power Pack

P.O.A.

ABUS Power Supply Built-In Power Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABUS Mini Integrated Power Supply
P.O.A.Each (ex VAT)

Technical documents

Specifications

Type

Integrated Power Supply

Supply Voltage

230.0V

Depth

26.0 mm

Height

55.0 mm

Width

51.0mm

Accessory Type

Power Supply

Distrelec Product Id

30315258

Country of Origin

Germany

You may be interested in
ABUS Mini Integrated Power Supply
P.O.A.Each (ex VAT)