Technical documents
Specifications
Brand
ABUS Security-CenterTerminated/Unterminated
Terminated
For Use With
All cameras with BNC jack (female) and voltage connection (male)
Connector 2
BNC, DC Power
Connector 1 Gender
Female; Male
Connector 2 Gender
Female; Male
Length
30m
Sheath Colour
Black
Connector B
BNC, DC Connector
Connector A
BNC, DC Connector
Connector A Gender
Female, Male
Connector B Gender
Female, Male
Country of Origin
China
Product details
Pre-Assembled Video Combination Cable
Video signal and power supply combined in one cable
Ready-made BNC and DC connections
Suitable for all cameras with BNC jack (female) and voltage connection (male)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUS Security-CenterTerminated/Unterminated
Terminated
For Use With
All cameras with BNC jack (female) and voltage connection (male)
Connector 2
BNC, DC Power
Connector 1 Gender
Female; Male
Connector 2 Gender
Female; Male
Length
30m
Sheath Colour
Black
Connector B
BNC, DC Connector
Connector A
BNC, DC Connector
Connector A Gender
Female, Male
Connector B Gender
Female, Male
Country of Origin
China
Product details
Pre-Assembled Video Combination Cable
Video signal and power supply combined in one cable
Ready-made BNC and DC connections
Suitable for all cameras with BNC jack (female) and voltage connection (male)