Technical documents
Specifications
Brand
ABUS Security-CenterSeries
Performance Line
Video Recorder Type
PoE network video recorder
Model Number
TVVR36401
Resolution
1920 x 1080 pixels
Number of Channels
4
Frame Rate
25fps
Hard Drive
External
Height
48 mm
Width
315mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ABUS TVVR36401 CCTV Digital Video Recorder1920 x 1080 pixels
1
P.O.A.
ABUS TVVR36401 CCTV Digital Video Recorder1920 x 1080 pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUS Security-CenterSeries
Performance Line
Video Recorder Type
PoE network video recorder
Model Number
TVVR36401
Resolution
1920 x 1080 pixels
Number of Channels
4
Frame Rate
25fps
Hard Drive
External
Height
48 mm
Width
315mm
Country of Origin
China