Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
3mm
Shackle Length
22mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Orange
Body Width
20mm
Quantity Per Package
1
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
3mm
Shackle Length
22mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Orange
Body Width
20mm
Quantity Per Package
1
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications