ABUS 145/30 Combination Weatherproof Aluminium Safety Padlock, 4.8mm Shackle, 30mm Body

RS Stock No.: 704-0200Brand: ABUSManufacturers Part No.: 145/30 Lilac
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

4.8mm

Shackle Length

26mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Lilac

Body Width

30mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications

Stock information temporarily unavailable.

P.O.A.

ABUS 145/30 Combination Weatherproof Aluminium Safety Padlock, 4.8mm Shackle, 30mm Body

P.O.A.

ABUS 145/30 Combination Weatherproof Aluminium Safety Padlock, 4.8mm Shackle, 30mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

4.8mm

Shackle Length

26mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Aluminium

Colour

Lilac

Body Width

30mm

Quantity Per Package

1

Product details

Aluminium Combination Safety Padlocks

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications