ABUS 145/30 Combination Weatherproof Aluminium, Steel Safety Padlock, 5mm Shackle, 30mm Body

Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Grey
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30411146
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
5mm
Shackle Length
26mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Aluminium, Steel
Colour
Grey
Body Width
30mm
Quantity Per Package
1
Distrelec Product Id
30411146
Product details
Aluminium Combination Safety Padlocks
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications