Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
27mm
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Zinc
Colour
Black
Body Width
50mm
Quantity Per Package
1
Product details
Abus Compact Combination 158 Series Close shackle padlock
ABUS compact combination 158 Series padlock Close shackle with Zinc diecast body in a black finish. Close shackle heavy duty padlock suitable for a range of commercial applications
• 4 Dial Resettable Code with 99,999 Differs
• Double Bolted Close Hardened Steel Shackle
• Body made from Zinc Die Cast
• Combination change mechanism as per 158/50 and 40 with screw at bottom of body
• GPS Security Level 8
Ideal for:
Factory & Farm Gates
Warehouse Doors
Trailers
Tool Boxes
Containers
Luggage
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
27mm
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Zinc
Colour
Black
Body Width
50mm
Quantity Per Package
1
Product details
Abus Compact Combination 158 Series Close shackle padlock
ABUS compact combination 158 Series padlock Close shackle with Zinc diecast body in a black finish. Close shackle heavy duty padlock suitable for a range of commercial applications
• 4 Dial Resettable Code with 99,999 Differs
• Double Bolted Close Hardened Steel Shackle
• Body made from Zinc Die Cast
• Combination change mechanism as per 158/50 and 40 with screw at bottom of body
• GPS Security Level 8
Ideal for:
Factory & Farm Gates
Warehouse Doors
Trailers
Tool Boxes
Containers
Luggage