ABUS Combination Weatherproof Steel Heavy Duty Padlock, 11mm Shackle, 62mm Body

RS Stock No.: 704-0137Brand: ABUSManufacturers Part No.: 190CS/60C
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

11mm

Shackle Length

30mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Black

Body Width

62mm

Quantity Per Package

1

Product details

Solid Steel Combination Padlocks

Tough steel body
High corrosion resistance
4-digit resettable code
High performance hardened alloy steel shackle

Heavy Duty Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Combination Weatherproof Steel Heavy Duty Padlock, 11mm Shackle, 62mm Body

P.O.A.

ABUS Combination Weatherproof Steel Heavy Duty Padlock, 11mm Shackle, 62mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Lock Type

Combination Padlock

Shackle Diameter

11mm

Shackle Length

30mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Steel

Colour

Black

Body Width

62mm

Quantity Per Package

1

Product details

Solid Steel Combination Padlocks

Tough steel body
High corrosion resistance
4-digit resettable code
High performance hardened alloy steel shackle

Heavy Duty Padlocks