Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
7mm
Shackle Length
32.5mm
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Steel
Colour
Blue
Body Width
47mm
Quantity Per Package
1
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ABUS Key Weatherproof Steel Security Padlock, 7mm Shackle, 47mm Body
1
P.O.A.
ABUS Key Weatherproof Steel Security Padlock, 7mm Shackle, 47mm Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
7mm
Shackle Length
32.5mm
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Steel
Colour
Blue
Body Width
47mm
Quantity Per Package
1
Country of Origin
China