ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 9.5mm Shackle, 60mm Body

RS Stock No.: 768-9704Brand: ABUSManufacturers Part No.: 64TI/60
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

43.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

60mm

Quantity Per Package

1

Product details

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 9.5mm Shackle, 60mm Body

P.O.A.

ABUS 64TI Key Weatherproof Titanium Weatherproof Padlock, 9.5mm Shackle, 60mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

43.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

60mm

Quantity Per Package

1

Product details

ABUS 64TI Series Titalium™ Padlocks

The Abus Titalium Padlocks are Ideal for medium to high risk of theft, the 64TI series TITALIUM™ padlocks is recommended for a wide range of security requirements. All models in this series have a paracentric keyway, chrome plated cylinder cores and through hardened steel shackle. NANO Protect shackle coating assures security and high corrosion resistance

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
5 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security

Weatherproof Padlocks