ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 6mm Shackle, 65mm Body

RS Stock No.: 788-7924Brand: ABUSManufacturers Part No.: 65/40 KA6401Distrelec Article No.: 30411148
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

40mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Brass, Steel

Colour

Brass

Body Width

65mm

Quantity Per Package

1

Distrelec Product Id

30411148

Product details

Abus 65KA Series Solid Brass Padlock

The Abus 65 Series brass padlocks have a body which is made from solid brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation

Keyed alike padlock, all padlocks supplied on this suite will open using the same key
Solid brass body
6.5mm through hardened steel shackle
5 pin tumbler mechanism manufactured from all rustfree components
Automatic locking
Pracentric keyway
Supplied with 2 keys

Application:

Keyed Alike - The Convinience from ABUS
Use the same key to open every padlock in the same suite. Perfect for building sites, factories, schools and many more. Order your padlocks made to the same key both now and in the future to save time, inconvenience and trouble

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 6mm Shackle, 65mm Body

P.O.A.

ABUS Key Weatherproof Brass, Steel Padlock, Keyed Alike, 6mm Shackle, 65mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

40mm

Keyed Alike

Yes

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Brass, Steel

Colour

Brass

Body Width

65mm

Quantity Per Package

1

Distrelec Product Id

30411148

Product details

Abus 65KA Series Solid Brass Padlock

The Abus 65 Series brass padlocks have a body which is made from solid brass. The inner components are made from non-corrosive materials. The precision pin cylinder has mushroom counter pins with the paracentric key-way offering greater protection against manipulation

Keyed alike padlock, all padlocks supplied on this suite will open using the same key
Solid brass body
6.5mm through hardened steel shackle
5 pin tumbler mechanism manufactured from all rustfree components
Automatic locking
Pracentric keyway
Supplied with 2 keys

Application:

Keyed Alike - The Convinience from ABUS
Use the same key to open every padlock in the same suite. Perfect for building sites, factories, schools and many more. Order your padlocks made to the same key both now and in the future to save time, inconvenience and trouble