ABUS Key Weatherproof Titanium Safety Padlock, 9.5mm Shackle, 50mm Body

RS Stock No.: 122-2445Brand: ABUSManufacturers Part No.: 70979
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

25mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Silver

Body Width

50mm

Quantity Per Package

1

Product details

ABUS Padlock 96TI and 96CSTI Titalium

ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.

Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack

Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.

Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Titanium Safety Padlock, 9.5mm Shackle, 50mm Body

P.O.A.

ABUS Key Weatherproof Titanium Safety Padlock, 9.5mm Shackle, 50mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

9.5mm

Shackle Length

25mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Silver

Body Width

50mm

Quantity Per Package

1

Product details

ABUS Padlock 96TI and 96CSTI Titalium

ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.

Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack

Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.

Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458

You may be interested in