ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

RS Stock No.: 704-0109Brand: ABUSManufacturers Part No.: 70IB/45HB63
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

63mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Blue

Body Width

53mm

Quantity Per Package

1

Product details

Rust Free Coated Brass Padlocks

100% rust free (all parts inner and outer)
Drainage channels allow moisture to escape
Body made from solid brass
Shackle made from stainless steel
Precision locking mechanism protected from dirt
Random keyed

Weatherproof Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body

P.O.A.

ABUS Key Weatherproof Brass, Stainless Steel Weatherproof Padlock, 8mm Shackle, 53mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

8mm

Shackle Length

63mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Brass, Stainless Steel

Colour

Blue

Body Width

53mm

Quantity Per Package

1

Product details

Rust Free Coated Brass Padlocks

100% rust free (all parts inner and outer)
Drainage channels allow moisture to escape
Body made from solid brass
Shackle made from stainless steel
Precision locking mechanism protected from dirt
Random keyed

Weatherproof Padlocks