ABUS 767 Combination Lock Key Lock Box

RS Stock No.: 801-0709Brand: ABUSManufacturers Part No.: 767
brand-logo
View all in Key Safes

Technical documents

Specifications

Brand

ABUS

Cabinet Type

Key Cabinet

Capacity

20

Material

Zinc

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black, Silver

Depth

120 mm

Height

45 mm

Width

80mm

Product details

ABUS KeyGarage™ 767

ABUS 767 KeyGarage's smart design is compact while providing a large storage compartment with the ability to hold up to 20 keys or 8 key cards

Solid metal housing
Locking cover made from zinc die-cast
Individually resettable code (up to 10 digits)
Code is set by activating the internal individual buttons of the key panel
Integrated cover to protect from external weather conditions
Can be fixed at the wall in the interior or protected outdoor area

Stock information temporarily unavailable.

P.O.A.

ABUS 767 Combination Lock Key Lock Box

P.O.A.

ABUS 767 Combination Lock Key Lock Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Cabinet Type

Key Cabinet

Capacity

20

Material

Zinc

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black, Silver

Depth

120 mm

Height

45 mm

Width

80mm

Product details

ABUS KeyGarage™ 767

ABUS 767 KeyGarage's smart design is compact while providing a large storage compartment with the ability to hold up to 20 keys or 8 key cards

Solid metal housing
Locking cover made from zinc die-cast
Individually resettable code (up to 10 digits)
Code is set by activating the internal individual buttons of the key panel
Integrated cover to protect from external weather conditions
Can be fixed at the wall in the interior or protected outdoor area