ABUS Combination Weatherproof Brass, Steel Combination Padlock, 7mm Shackle, 48mm Body

Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
7mm
Shackle Length
21.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Black
Body Width
48mm
Quantity Per Package
1
Distrelec Product Id
30411149
Country of Origin
China
Product details
Dial Combination Locks
Dial mechanism combination padlock featuring a strong rivet-free case and a steel shackle.
Cataphoretic dip-coated for extreme corrosion resistance
Shackle made from hardened steel, body made from zinc die-cast
Patented: resists 'shimming' method
Uses a factory-set 3-digit code
Galvanised chrome locking mechanism
Padlock with safe mechanism: master key (not supplied) available from Abus which opens more than 2000 different individual combinations
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
7mm
Shackle Length
21.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Brass, Steel
Colour
Black
Body Width
48mm
Quantity Per Package
1
Distrelec Product Id
30411149
Country of Origin
China
Product details
Dial Combination Locks
Dial mechanism combination padlock featuring a strong rivet-free case and a steel shackle.
Cataphoretic dip-coated for extreme corrosion resistance
Shackle made from hardened steel, body made from zinc die-cast
Patented: resists 'shimming' method
Uses a factory-set 3-digit code
Galvanised chrome locking mechanism
Padlock with safe mechanism: master key (not supplied) available from Abus which opens more than 2000 different individual combinations