Technical documents
Specifications
Brand
ABUSCabinet Type
Key Cabinet
Capacity
20
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Black, Silver
Depth
43 mm
Height
115 mm
Width
80mm
Country of Origin
China
Product details
ABUS KeyGarage Lock Boxes
Features and Benefits
Designed to store keys, valuables and plastic cards using a 4-digit numeric code
Can accommodate up to 20 keys
Durable metal housing
Black-Silver finish
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSCabinet Type
Key Cabinet
Capacity
20
Material
Zinc
Cabinet Access Type
Combination Lock
Mounting Type
Wall Mounted
Colour
Black, Silver
Depth
43 mm
Height
115 mm
Width
80mm
Country of Origin
China
Product details
ABUS KeyGarage Lock Boxes
Features and Benefits
Designed to store keys, valuables and plastic cards using a 4-digit numeric code
Can accommodate up to 20 keys
Durable metal housing
Black-Silver finish