ABUS Key Weatherproof Titanium Weatherproof Padlock, 7mm Shackle, 40mm Body

RS Stock No.: 768-9723Brand: ABUSManufacturers Part No.: 80TI/40
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

32.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Product details

ABUS 80TI Series Titalium™ Padlocks

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Chrome plated cylinder core

Weatherproof Padlocks

Stock information temporarily unavailable.

P.O.A.

ABUS Key Weatherproof Titanium Weatherproof Padlock, 7mm Shackle, 40mm Body

P.O.A.

ABUS Key Weatherproof Titanium Weatherproof Padlock, 7mm Shackle, 40mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

32.5mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Grey

Body Width

40mm

Quantity Per Package

1

Product details

ABUS 80TI Series Titalium™ Padlocks

High quality TITALIUM™ body with stainless steel appearance: For corrosion resistance
6 Pin tumbler cylinder with anti-pick mushroom pins: Resists picking
Through hardened steel alloy shackle: Resists saw attacks
Rustfree internal components and chrome plated cylinder: Durable security
Large tulip shaped keyhead: Convenient security
Chrome plated cylinder core

Weatherproof Padlocks