Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
10mm
Shackle Length
26.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
48mm
Quantity Per Package
1
Product details
High Security Steel Padlocks
Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Hasp & Staple
Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø
Heavy Duty Padlocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
10mm
Shackle Length
26.5mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Grey
Body Width
48mm
Quantity Per Package
1
Product details
High Security Steel Padlocks
Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested
Hasp & Staple
Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø