Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
27.5mm
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Stainless Steel
Colour
Blue
Body Width
56.5mm
Quantity Per Package
1
Country of Origin
China
Product details
Marine Harsh Environment Padlock
Corrosion resistant nickel plated, brass bodied padlock
Stainless steel shackle
Full dual injection high impact plastic jacket
Double ball bearing locking
Watertight shackle seals and key hole cover
Precision 5 pin tumbler mechanism
Heavy Duty Padlocks
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSLock Type
Key
Shackle Diameter
8mm
Shackle Length
27.5mm
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Stainless Steel
Colour
Blue
Body Width
56.5mm
Quantity Per Package
1
Country of Origin
China
Product details
Marine Harsh Environment Padlock
Corrosion resistant nickel plated, brass bodied padlock
Stainless steel shackle
Full dual injection high impact plastic jacket
Double ball bearing locking
Watertight shackle seals and key hole cover
Precision 5 pin tumbler mechanism