Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABUS Brass Euro Cylinder Lock, 35/35 mm (70mm)

RS Stock No.: 212-6225Brand: ABUSManufacturers Part No.: 91336
brand-logo
View all in Euro Cylinder Locks

Technical documents

Specifications

Brand

ABUS

Cylinder Lock Type

Euro Anti Snap, Solid Secure Diamond

Size

35/35 mm

Material

Brass

Finish

Nickel

Overall Length

70mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Brass Euro Cylinder Lock, 35/35 mm (70mm)

P.O.A.

ABUS Brass Euro Cylinder Lock, 35/35 mm (70mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Cylinder Lock Type

Euro Anti Snap, Solid Secure Diamond

Size

35/35 mm

Material

Brass

Finish

Nickel

Overall Length

70mm

Country of Origin

China