ABUS Combination Weatherproof Steel, Zinc Combination Padlock, 3mm Shackle, 22mm Body

Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
3mm
Shackle Length
19mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel, Zinc
Colour
Black/Grey
Body Width
22mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Zinc Die Cast Body/Steel Shackle
Strong die cast body, steel shackle
Re-settable 3 digit combination
Chain attachment hole in body
Ideal for use on tool boxes, luggage etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
ABUSLock Type
Combination Padlock
Shackle Diameter
3mm
Shackle Length
19mm
Keyed Alike
No
Bluetooth
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel, Zinc
Colour
Black/Grey
Body Width
22mm
Quantity Per Package
1
Country of Origin
Germany
Product details
Zinc Die Cast Body/Steel Shackle
Strong die cast body, steel shackle
Re-settable 3 digit combination
Chain attachment hole in body
Ideal for use on tool boxes, luggage etc