ABUS 120cm, Steel Cable Lock

RS Stock No.: 218-4702Brand: ABUSManufacturers Part No.: AC Lock 6303Distrelec Article No.: 30408592
brand-logo

Technical documents

Specifications

Brand

ABUS

Type

Security Cable Lock

Length

120cm

Material

Steel

Weather Proof

Yes

Body Width

22mm

Distrelec Product Id

30408592

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS 120cm, Steel Cable Lock

P.O.A.

ABUS 120cm, Steel Cable Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Type

Security Cable Lock

Length

120cm

Material

Steel

Weather Proof

Yes

Body Width

22mm

Distrelec Product Id

30408592

Country of Origin

China