ABUS Brass Euro Cylinder Lock, 30/40 mm (30/40mm)

RS Stock No.: 218-4717Brand: ABUSManufacturers Part No.: D6PSN 30/40 BK
brand-logo
View all in Euro Cylinder Locks

Technical documents

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30/40 mm

Material

Brass

Finish

Nickel-plated brass

Overall Length

30/40mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS Brass Euro Cylinder Lock, 30/40 mm (30/40mm)

P.O.A.

ABUS Brass Euro Cylinder Lock, 30/40 mm (30/40mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

30/40 mm

Material

Brass

Finish

Nickel-plated brass

Overall Length

30/40mm

Country of Origin

China