Technical documents
Specifications
Brand
ABUSCylinder Lock Type
Euro
Size
40/40 mm
Material
Brass
Finish
Nickel-plated brass
Overall Length
40/40mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
ABUS Brass Euro Cylinder Lock, 40/40 mm (40/40mm)
1
P.O.A.
ABUS Brass Euro Cylinder Lock, 40/40 mm (40/40mm)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSCylinder Lock Type
Euro
Size
40/40 mm
Material
Brass
Finish
Nickel-plated brass
Overall Length
40/40mm
Country of Origin
China