Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABUS HDCC90021 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels,

RS Stock No.: 177-4398Brand: ABUSManufacturers Part No.: HDCC90021
brand-logo
View all in CCTV Video Recorders

Technical documents

Specifications

Brand

ABUS

Resolution

1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 25960 x 1440 pixels, 3840 x 2160 pixels

Number of Channels

16

Frame Rate

400.0fps

Included Hard Drive Capacity

2 x 10TB

Maximum Hard Drive Capacity

10TB

Number of Camera Connections

16

Depth

320.0 mm

Height

48.0 mm

Width

380.0mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ABUS HDCC90021 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels,

P.O.A.

ABUS HDCC90021 CCTV Digital Video Recorder1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Resolution

1024 x 768 pixels, 1280 x 1024 pixels, 1280 x 720 pixels, 1920 x 1080 pixels, 25960 x 1440 pixels, 3840 x 2160 pixels

Number of Channels

16

Frame Rate

400.0fps

Included Hard Drive Capacity

2 x 10TB

Maximum Hard Drive Capacity

10TB

Number of Camera Connections

16

Depth

320.0 mm

Height

48.0 mm

Width

380.0mm

Country of Origin

China