ABUS TVAC10011 17in LED CCTV Monitor

RS Stock No.: 778-1725Brand: ABUSManufacturers Part No.: TVAC10011
brand-logo
View all in CCTV Monitors

Technical documents

Specifications

Brand

ABUS

Model Number

TVAC10011

Screen Size

17in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1280 x 1024 pixels

Video Input Connection

BNC x 2, HDMI x 1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Depth

50 mm

Height

310 mm

Width

372mm

Country of Origin

China

Product details

ABUS 17in. LED Monitor

The ABUS 17in. LED monitor offers outstanding picture quality and fast reaction times for optimum picture fidelity. The integrated BNC connections and other interfaces equip the monitor with requirements for professional video surveillance. The signal is detected automatically, all settings can easily be made in the on-screen display in several languages. Thanks to energy-saving LED technology, the monitor has a low power consumption - and can be used efficiently for 24/7 operation

High resolution: 1280 x 1024 pixels
Fast response time (5 ms)
LED backlighting: top color display and contrast
Graphical On Screen Display (OSD) for easy operation
Connections: HDMI, VGA, 2x BNC, Cinch (Audio), PC-Audio
Output 1x BNC
Integrated loudspeakers
Low power consumption (LED technology)
DC voltage supply 12Vdc
Loudspeaker 2x 2.5W
UK and EU adaptor

Supplied with

1x Monitor
1x Power supply
1x HDMI cable
1x VGA cable
1x PC Audio cable
1x Quickstart Guide
1x Manual on CD
UK and EU adaptor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS TVAC10011 17in LED CCTV Monitor

P.O.A.

ABUS TVAC10011 17in LED CCTV Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

ABUS

Model Number

TVAC10011

Screen Size

17in

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1280 x 1024 pixels

Video Input Connection

BNC x 2, HDMI x 1, VGA x 1

Horizontal Angle Of View

170°

Vertical Angle Of View

160°

Depth

50 mm

Height

310 mm

Width

372mm

Country of Origin

China

Product details

ABUS 17in. LED Monitor

The ABUS 17in. LED monitor offers outstanding picture quality and fast reaction times for optimum picture fidelity. The integrated BNC connections and other interfaces equip the monitor with requirements for professional video surveillance. The signal is detected automatically, all settings can easily be made in the on-screen display in several languages. Thanks to energy-saving LED technology, the monitor has a low power consumption - and can be used efficiently for 24/7 operation

High resolution: 1280 x 1024 pixels
Fast response time (5 ms)
LED backlighting: top color display and contrast
Graphical On Screen Display (OSD) for easy operation
Connections: HDMI, VGA, 2x BNC, Cinch (Audio), PC-Audio
Output 1x BNC
Integrated loudspeakers
Low power consumption (LED technology)
DC voltage supply 12Vdc
Loudspeaker 2x 2.5W
UK and EU adaptor

Supplied with

1x Monitor
1x Power supply
1x HDMI cable
1x VGA cable
1x PC Audio cable
1x Quickstart Guide
1x Manual on CD
UK and EU adaptor

You may be interested in