Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABUS TVVR35011 CCTV Digital Video Recorders (DVR)1080 pixels

RS Stock No.: 770-3490Brand: ABUSManufacturers Part No.: TVVR35011
brand-logo
View all in CCTV Video Recorders

Technical documents

Specifications

Brand

ABUS

Model Number

TVVR35011

Resolution

1080 pixels

Frame Rate

200fps

Hard Drive

External

Included Hard Drive Capacity

0

Number of Camera Connections

8

Depth

445 mm

Height

90 mm

Width

470mm

Country of Origin

China

Product details

8-Channel Network Video Recorder

The network recorder (NVR) is used for recording and management of medium-sized IP-based video systems. The data is transferred from the network camera to the recorder via LAN; transmission to the monitor is via the VGA output

Recording and management of video streams of up to 160 MBit/s data throughput
Corresponds to up to 8 ABUS network cameras with HD resolution (1080p)
4-channel live display at 2.0 MPx resolution
Installation wizard for easy setup
Central management of surveillance images with ABUS CMS software
Mobile access using the iDVR app

Stock information temporarily unavailable.

P.O.A.

ABUS TVVR35011 CCTV Digital Video Recorders (DVR)1080 pixels

P.O.A.

ABUS TVVR35011 CCTV Digital Video Recorders (DVR)1080 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABUS

Model Number

TVVR35011

Resolution

1080 pixels

Frame Rate

200fps

Hard Drive

External

Included Hard Drive Capacity

0

Number of Camera Connections

8

Depth

445 mm

Height

90 mm

Width

470mm

Country of Origin

China

Product details

8-Channel Network Video Recorder

The network recorder (NVR) is used for recording and management of medium-sized IP-based video systems. The data is transferred from the network camera to the recorder via LAN; transmission to the monitor is via the VGA output

Recording and management of video streams of up to 160 MBit/s data throughput
Corresponds to up to 8 ABUS network cameras with HD resolution (1080p)
4-channel live display at 2.0 MPx resolution
Installation wizard for easy setup
Central management of surveillance images with ABUS CMS software
Mobile access using the iDVR app