Technical documents
Specifications
Brand
ABUSModel Number
TVVR36000
Hard Drive
Internal
Included Hard Drive Capacity
500GB
Maximum Hard Drive Capacity
500GB
Number of Camera Connections
4
Depth
100 mm
Height
10 mm
Width
70mm
Country of Origin
China
Product details
ABUS 4-Channel Network Digital Recorder
The 4-channel network digital recorder (4xPoE +2) with H.264 compression simultaneously records video images from up to six selected ABUS IP cameras at a resolution of 720p at 25fps. Thanks to the highly efficient H.264 compression, the cameras image data is saved in optimum quality, takes up little storage capacity and is ideally suited for network access. The recorder also has four PoE-enabled network connections.
Recording is carried out manually, according to a schedule, or through motion detection as required. Data is exported rapidly via the two integrated USB ports. In addition, the live view, playback and data export can be carried out simultaneously (Triplex operation). The recorder has a VGA and HDMI connection for a clear display on any display device.
Worldwide access video data via web interface and app. Setting up the recorder via ABUS-Server (www.abus-server.com) means that a DDNS service can be used free of charge to access the recorder via the internet at any time. Access to live pictures and recordings via browser and app is possible, regardless of changing IP addresses
Network digital recorder for individual configuration
Saves to 2.5in.' hard disk drive (hard disk drive not included)
Simple and intuitive mouse operation
With 4 PoE (Power over Ethernet) interfaces for fast and easy commissioning of selected ABUS network cameras
Simultaneous administration of six 720p IP cameras (4 x PoE +2)
Recording triggered by motion detection, schedule or permanent
Mobile access via ABUS iDVR app
Compact size means it is also ideal for use in areas with limited space, such as underneath a counter
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABUSModel Number
TVVR36000
Hard Drive
Internal
Included Hard Drive Capacity
500GB
Maximum Hard Drive Capacity
500GB
Number of Camera Connections
4
Depth
100 mm
Height
10 mm
Width
70mm
Country of Origin
China
Product details
ABUS 4-Channel Network Digital Recorder
The 4-channel network digital recorder (4xPoE +2) with H.264 compression simultaneously records video images from up to six selected ABUS IP cameras at a resolution of 720p at 25fps. Thanks to the highly efficient H.264 compression, the cameras image data is saved in optimum quality, takes up little storage capacity and is ideally suited for network access. The recorder also has four PoE-enabled network connections.
Recording is carried out manually, according to a schedule, or through motion detection as required. Data is exported rapidly via the two integrated USB ports. In addition, the live view, playback and data export can be carried out simultaneously (Triplex operation). The recorder has a VGA and HDMI connection for a clear display on any display device.
Worldwide access video data via web interface and app. Setting up the recorder via ABUS-Server (www.abus-server.com) means that a DDNS service can be used free of charge to access the recorder via the internet at any time. Access to live pictures and recordings via browser and app is possible, regardless of changing IP addresses
Network digital recorder for individual configuration
Saves to 2.5in.' hard disk drive (hard disk drive not included)
Simple and intuitive mouse operation
With 4 PoE (Power over Ethernet) interfaces for fast and easy commissioning of selected ABUS network cameras
Simultaneous administration of six 720p IP cameras (4 x PoE +2)
Recording triggered by motion detection, schedule or permanent
Mobile access via ABUS iDVR app
Compact size means it is also ideal for use in areas with limited space, such as underneath a counter